200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201FRE07200RL

DigiKey Part Number
13-RE0201FRE07200RLTR-ND - Tape & Reel (TR)
13-RE0201FRE07200RLCT-ND - Cut Tape (CT)
13-RE0201FRE07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201FRE07200RL
Description
RES 200 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06200 €0,62 €
250,04760 €1,19 €
500,04000 €2,00 €
1000,03380 €3,38 €
2500,02776 €6,94 €
5000,02424 €12,12 €
1.0000,02149 €21,49 €
5.0000,01709 €85,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01492 €149,20 €
20.0000,01396 €279,20 €
30.0000,01350 €405,00 €
50.0000,01299 €649,50 €
70.0000,01270 €889,00 €
100.0000,01243 €1.243,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €