2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201FRE071KL

DigiKey Part Number
13-RE0201FRE071KLTR-ND - Tape & Reel (TR)
13-RE0201FRE071KLCT-ND - Cut Tape (CT)
13-RE0201FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201FRE071KL
Description
RES 1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05900 €0,59 €
250,04520 €1,13 €
500,03800 €1,90 €
1000,03220 €3,22 €
2500,02640 €6,60 €
5000,02306 €11,53 €
1.0000,02044 €20,44 €
5.0000,01626 €81,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01504 €150,40 €
20.0000,01408 €281,60 €
30.0000,01361 €408,30 €
50.0000,01310 €655,00 €
70.0000,01280 €896,00 €
100.0000,01253 €1.253,00 €
120.0000,01240 €1.488,00 €
240.0000,01197 €2.872,80 €
250.0000,01195 €2.987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €