
RE0201BRE0782K5P | |
|---|---|
DigiKey Part Number | 13-RE0201BRE0782K5PTR-ND - Tape & Reel (TR) 13-RE0201BRE0782K5PCT-ND - Cut Tape (CT) 13-RE0201BRE0782K5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE0782K5P |
Description | TOTAL LEAD-FREE CHIP RESISTOR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15288 € | 38,22 € |
| 500 | 0,14148 € | 70,74 € |
| 1.000 | 0,13242 € | 132,42 € |
| 5.000 | 0,11790 € | 589,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10722 € | 1.072,20 € |
| 20.000 | 0,10404 € | 2.080,80 € |
| 30.000 | 0,10248 € | 3.074,40 € |
| 50.000 | 0,10080 € | 5.040,00 € |
| 70.000 | 0,09983 € | 6.988,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

