30.9 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE0730K9P

DigiKey Part Number
13-RE0201BRE0730K9PTR-ND - Tape & Reel (TR)
13-RE0201BRE0730K9PCT-ND - Cut Tape (CT)
13-RE0201BRE0730K9PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE0730K9P
Description
TOTAL LEAD-FREE CHIP RESISTOR TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.9 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,25700 €2,57 €
250,21400 €5,35 €
500,18960 €9,48 €
1000,17050 €17,05 €
2500,15096 €37,74 €
5000,13972 €69,86 €
1.0000,13077 €130,77 €
5.0000,11643 €582,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10589 €1.058,90 €
20.0000,10274 €2.054,80 €
30.0000,10121 €3.036,30 €
50.0000,09954 €4.977,00 €
70.0000,09859 €6.901,30 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €