Parametric Equivalent

RE0201BRE072K55P | |
|---|---|
DigiKey Part Number | 13-RE0201BRE072K55PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0201BRE072K55P |
Description | RES CHIP 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0201BRE072K55L | YAGEO | 0 | 13-RE0201BRE072K55L-ND | 0,08938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10017 € | 1.001,70 € |
| Unit Price without VAT: | 0,10017 € |
|---|---|
| Unit Price with VAT: | 0,11920 € |


