
RE0201BRE0721KP | |
|---|---|
DigiKey Part Number | 13-RE0201BRE0721KPTR-ND - Tape & Reel (TR) 13-RE0201BRE0721KPCT-ND - Cut Tape (CT) 13-RE0201BRE0721KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE0721KP |
Description | TOTAL LEAD-FREE CHIP RESISTOR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,17050 € | 17,05 € |
| 250 | 0,15096 € | 37,74 € |
| 500 | 0,13972 € | 69,86 € |
| 1.000 | 0,13077 € | 130,77 € |
| 5.000 | 0,11643 € | 582,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10589 € | 1.058,90 € |
| 20.000 | 0,10274 € | 2.054,80 € |
| 30.000 | 0,10121 € | 3.036,30 € |
| 50.000 | 0,09954 € | 4.977,00 € |
| 70.000 | 0,09859 € | 6.901,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

