1.07 MOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0201BRE071M07L

DigiKey Part Number
13-RE0201BRE071M07LTR-ND - Tape & Reel (TR)
13-RE0201BRE071M07LCT-ND - Cut Tape (CT)
13-RE0201BRE071M07LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0201BRE071M07L
Description
CHIP RESISTOR THICK FILM PRECISI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.07 MOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,22500 €2,25 €
250,18680 €4,67 €
500,16480 €8,24 €
1000,14750 €14,75 €
2500,12984 €32,46 €
5000,11964 €59,82 €
1.0000,11152 €111,52 €
5.0000,09854 €492,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08938 €893,80 €
20.0000,08653 €1.730,60 €
30.0000,08514 €2.554,20 €
50.0000,08364 €4.182,00 €
70.0000,08278 €5.794,60 €
100.0000,08196 €8.196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €