
RC2512JK-7W2KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W2KLTR-ND - Tape & Reel (TR) 13-RC2512JK-7W2KLCT-ND - Cut Tape (CT) 13-RC2512JK-7W2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-7W2KL |
Description | RES 2K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W2KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,10492 € | 26,23 € |
| 500 | 0,09604 € | 48,02 € |
| 1.000 | 0,08901 € | 89,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07897 € | 315,88 € |
| 8.000 | 0,07543 € | 603,44 € |
| 12.000 | 0,07371 € | 884,52 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| 28.000 | 0,07077 € | 1.981,56 € |
| 40.000 | 0,06975 € | 2.790,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

