
RC2512JK-7W1R5L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-7W1R5LTR-ND - Tape & Reel (TR) 13-RC2512JK-7W1R5LCT-ND - Cut Tape (CT) 13-RC2512JK-7W1R5LDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RC2512JK-7W1R5L |
Description | RES 1.5 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-7W1R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18210 € | 18,21 € |
| 250 | 0,16196 € | 40,49 € |
| 500 | 0,15036 € | 75,18 € |
| 1.000 | 0,14112 € | 141,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12794 € | 511,76 € |
| 8.000 | 0,12329 € | 986,32 € |
| 12.000 | 0,12102 € | 1.452,24 € |
| 20.000 | 0,11856 € | 2.371,20 € |
| 28.000 | 0,11715 € | 3.280,20 € |
| 40.000 | 0,11582 € | 4.632,80 € |
| 48.000 | 0,11519 € | 5.529,12 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

