
RC2512JK-078K2L | |
|---|---|
DigiKey Part Number | 13-RC2512JK-078K2LTR-ND - Tape & Reel (TR) 13-RC2512JK-078K2LCT-ND - Cut Tape (CT) 13-RC2512JK-078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-078K2L |
Description | RES 8.2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-078K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,05696 € | 14,24 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04649 € | 46,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03990 € | 159,60 € |
| 8.000 | 0,03757 € | 300,56 € |
| 12.000 | 0,03644 € | 437,28 € |
| 20.000 | 0,03521 € | 704,20 € |
| 28.000 | 0,03451 € | 966,28 € |
| 40.000 | 0,03385 € | 1.354,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

