82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0782RL

DigiKey Part Number
13-RC2512JK-0782RLTR-ND - Tape & Reel (TR)
13-RC2512JK-0782RLCT-ND - Cut Tape (CT)
13-RC2512JK-0782RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0782RL
Description
RES 82 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0782RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11200 €1,12 €
250,09000 €2,25 €
500,07720 €3,86 €
1000,06710 €6,71 €
2500,05696 €14,24 €
5000,05112 €25,56 €
1.0000,04649 €46,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03990 €159,60 €
8.0000,03757 €300,56 €
12.0000,03644 €437,28 €
20.0000,03521 €704,20 €
28.0000,03451 €966,28 €
40.0000,03385 €1.354,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €