
RC2512JK-074R7L | |
|---|---|
DigiKey Part Number | YAG3406TR-ND - Tape & Reel (TR) YAG3406CT-ND - Cut Tape (CT) YAG3406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-074R7L |
Description | RES 4.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,20400 $ | 2,04 $ |
| 25 | 0,16720 $ | 4,18 $ |
| 50 | 0,14600 $ | 7,30 $ |
| 100 | 0,12930 $ | 12,93 $ |
| 250 | 0,11232 $ | 28,08 $ |
| 500 | 0,10254 $ | 51,27 $ |
| 1.000 | 0,09477 $ | 94,77 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07895 $ | 315,80 $ |
| 8.000 | 0,07526 $ | 602,08 $ |
| 12.000 | 0,07347 $ | 881,64 $ |
| 20.000 | 0,07152 $ | 1.430,40 $ |
| 28.000 | 0,07040 $ | 1.971,20 $ |
| 40.000 | 0,06935 $ | 2.774,00 $ |
| Unit Price without VAT: | 0,37000 $ |
|---|---|
| Unit Price with VAT: | 0,44030 $ |

