
RC2512JK-072ML | |
|---|---|
DigiKey Part Number | 13-RC2512JK-072MLTR-ND - Tape & Reel (TR) 13-RC2512JK-072MLCT-ND - Cut Tape (CT) 13-RC2512JK-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-072ML |
Description | RES 2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-072ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05528 € | 13,82 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04501 € | 45,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03637 € | 145,48 € |
| 8.000 | 0,03423 € | 273,84 € |
| 12.000 | 0,03318 € | 398,16 € |
| 20.000 | 0,03205 € | 641,00 € |
| 28.000 | 0,03140 € | 879,20 € |
| 40.000 | 0,03079 € | 1.231,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

