
RC2512JK-070RP | |
|---|---|
DigiKey Part Number | 13-RC2512JK-070RPTR-ND - Tape & Reel (TR) 13-RC2512JK-070RPCT-ND - Cut Tape (CT) 13-RC2512JK-070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-070RP |
Description | RES 0 OHM JUMPER - 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13130 € | 13,13 € |
| 250 | 0,11356 € | 28,39 € |
| 500 | 0,10242 € | 51,21 € |
| 1.000 | 0,09295 € | 92,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07805 € | 312,20 € |
| 8.000 | 0,07224 € | 577,92 € |
| 12.000 | 0,06925 € | 831,00 € |
| 20.000 | 0,06587 € | 1.317,40 € |
| 28.000 | 0,06386 € | 1.788,08 € |
| 40.000 | 0,06190 € | 2.476,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

