
RC2512JK-070RL | |
|---|---|
DigiKey Part Number | YAG1232TR-ND - Tape & Reel (TR) YAG1232CT-ND - Cut Tape (CT) YAG1232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-070RL |
Description | RES 0 OHM JUMPER 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,05632 € | 14,08 € |
| 500 | 0,05046 € | 25,23 € |
| 1.000 | 0,04549 € | 45,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03765 € | 150,60 € |
| 8.000 | 0,03459 € | 276,72 € |
| 12.000 | 0,03302 € | 396,24 € |
| 20.000 | 0,03124 € | 624,80 € |
| 28.000 | 0,03018 € | 845,04 € |
| 40.000 | 0,02914 € | 1.165,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

