
RC2512FK-7W3R16L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W3R16L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W3R16L |
Description | RES 3.16 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W3R16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13239 € | 529,56 € |
| Unit Price without VAT: | 0,13239 € |
|---|---|
| Unit Price with VAT: | 0,15754 € |

