
RC2512FK-7W2RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W2RLTR-ND - Tape & Reel (TR) 13-RC2512FK-7W2RLCT-ND - Cut Tape (CT) 13-RC2512FK-7W2RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W2RL |
Description | RES 2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W2RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22120 € | 11,06 € |
| 100 | 0,19960 € | 19,96 € |
| 250 | 0,17800 € | 44,50 € |
| 500 | 0,16548 € | 82,74 € |
| 1.000 | 0,15551 € | 155,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13329 € | 533,16 € |
| 8.000 | 0,12855 € | 1.028,40 € |
| 12.000 | 0,12624 € | 1.514,88 € |
| 20.000 | 0,12374 € | 2.474,80 € |
| 28.000 | 0,12230 € | 3.424,40 € |
| 40.000 | 0,12095 € | 4.838,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

