
RC2512FK-079R76L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-079R76LTR-ND - Tape & Reel (TR) 13-RC2512FK-079R76LCT-ND - Cut Tape (CT) 13-RC2512FK-079R76LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-079R76L |
Description | RES 9.76 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-079R76L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14430 € | 14,43 € |
| 250 | 0,12688 € | 31,72 € |
| 500 | 0,11684 € | 58,42 € |
| 1.000 | 0,10886 € | 108,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09194 € | 367,76 € |
| 8.000 | 0,08815 € | 705,20 € |
| 12.000 | 0,08630 € | 1.035,60 € |
| 20.000 | 0,08430 € | 1.686,00 € |
| 28.000 | 0,08315 € | 2.328,20 € |
| 40.000 | 0,08206 € | 3.282,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

