Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RC2512FK-0761R9L | |
|---|---|
DigiKey Part Number | RC2512FK-0761R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0761R9L |
Description | RES 61.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0761R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-0761R9L | YAGEO | 0 | AC2512FK-0761R9L-ND | 0,07142 € | Upgrade |
| RHC2512FT61R9 | Stackpole Electronics Inc | 0 | RHC2512FT61R9-ND | 0,25146 € | Upgrade |
| CRCW251261R9FKEG | Vishay Dale | 1.577 | 541-61.9AFCT-ND | 0,24000 € | Similar |
| CRCW251261R9FKEGHP | Vishay Dale | 0 | CRCW251261R9FKEGHP-ND | 0,22308 € | Similar |
| CRCW251261R9FKTG | Vishay Dale | 0 | CRCW251261R9FKTG-ND | 0,12003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05116 € | 204,64 € |
| Unit Price without VAT: | 0,05116 € |
|---|---|
| Unit Price with VAT: | 0,06088 € |







