
RC2512FK-07560KL | |
---|---|
DigiKey Part Number | 13-RC2512FK-07560KLTR-ND - Tape & Reel (TR) 13-RC2512FK-07560KLCT-ND - Cut Tape (CT) 13-RC2512FK-07560KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07560KL |
Description | RES 560K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07560KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12200 € | 1,22 € |
25 | 0,10800 € | 2,70 € |
50 | 0,09460 € | 4,73 € |
100 | 0,08480 € | 8,48 € |
250 | 0,07480 € | 18,70 € |
500 | 0,06252 € | 31,26 € |
1.000 | 0,05730 € | 57,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04462 € | 178,48 € |
8.000 | 0,04305 € | 344,40 € |
12.000 | 0,04270 € | 512,40 € |
20.000 | 0,04154 € | 830,80 € |
28.000 | 0,04148 € | 1.161,44 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |