2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-07560KL

DigiKey Part Number
13-RC2512FK-07560KLTR-ND - Tape & Reel (TR)
13-RC2512FK-07560KLCT-ND - Cut Tape (CT)
13-RC2512FK-07560KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC2512FK-07560KL
Description
RES 560K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-07560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12300 €1,23 €
250,10880 €2,72 €
500,09520 €4,76 €
1000,08540 €8,54 €
2500,07532 €18,83 €
5000,06520 €32,60 €
1.0000,05726 €57,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04493 €179,72 €
8.0000,04334 €346,72 €
12.0000,04299 €515,88 €
20.0000,04182 €836,40 €
28.0000,04176 €1.169,28 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €