
RC2512FK-07280RL | |
---|---|
DigiKey Part Number | 13-RC2512FK-07280RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07280RLCT-ND - Cut Tape (CT) 13-RC2512FK-07280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07280RL |
Description | RES 280 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07280RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
25 | 0,10720 € | 2,68 € |
50 | 0,10500 € | 5,25 € |
100 | 0,06730 € | 6,73 € |
250 | 0,06564 € | 16,41 € |
500 | 0,06388 € | 31,94 € |
1.000 | 0,05775 € | 57,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04462 € | 178,48 € |
20.000 | 0,04459 € | 891,80 € |
28.000 | 0,04380 € | 1.226,40 € |
40.000 | 0,04305 € | 1.722,00 € |
48.000 | 0,04270 € | 2.049,60 € |
96.000 | 0,04154 € | 3.987,84 € |
100.000 | 0,04148 € | 4.148,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |