
RC2512FK-07249RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-07249RLTR-ND - Tape & Reel (TR) 13-RC2512FK-07249RLCT-ND - Cut Tape (CT) 13-RC2512FK-07249RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-07249RL |
Description | RES 249 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-07249RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07532 € | 18,83 € |
| 500 | 0,06520 € | 32,60 € |
| 1.000 | 0,05726 € | 57,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03876 € | 155,04 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

