
RC2512FK-0710KL | |
|---|---|
DigiKey Part Number | YAG3388TR-ND - Tape & Reel (TR) YAG3388CT-ND - Cut Tape (CT) YAG3388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0710KL |
Description | RES 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0710KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07260 € | 18,15 € |
| 500 | 0,06566 € | 32,83 € |
| 1.000 | 0,06018 € | 60,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04941 € | 197,64 € |
| 8.000 | 0,04681 € | 374,48 € |
| 12.000 | 0,04555 € | 546,60 € |
| 20.000 | 0,04418 € | 883,60 € |
| 28.000 | 0,04339 € | 1.214,92 € |
| 40.000 | 0,04265 € | 1.706,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

