
RC2010JK-130RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-130RLTR-ND - Tape & Reel (TR) 13-RC2010JK-130RLCT-ND - Cut Tape (CT) 13-RC2010JK-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-130RL |
Description | RES 0 OHM JUMPER 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-130RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04360 € | 4,36 € |
| 250 | 0,03720 € | 9,30 € |
| 500 | 0,03320 € | 16,60 € |
| 1.000 | 0,02981 € | 29,81 € |
| 5.000 | 0,02376 € | 118,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,02061 € | 329,76 € |
| 32.000 | 0,01910 € | 611,20 € |
| 48.000 | 0,01833 € | 879,84 € |
| 80.000 | 0,01745 € | 1.396,00 € |
| 112.000 | 0,01693 € | 1.896,16 € |
| 160.000 | 0,01642 € | 2.627,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

