Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RC2010JK-079R1L | |
|---|---|
DigiKey Part Number | RC2010JK-079R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010JK-079R1L |
Description | RES 9.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-079R1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2010FK-079R1L | YAGEO | 0 | AA2010FK-079R1L-ND | 0,06407 € | Upgrade |
| AA2010JK-079R1L | YAGEO | 0 | AA2010JK-079R1L-ND | 0,06126 € | Upgrade |
| RC2010FK-079R1L | YAGEO | 0 | RC2010FK-079R1L-ND | 0,05676 € | Upgrade |
| CRCW20109R10FNEF | Vishay Dale | 0 | CRCW20109R10FNEF-ND | 0,06712 € | Similar |
| CRCW20109R10FNTF | Vishay Dale | 0 | CRCW20109R10FNTF-ND | 0,08370 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04337 € | 173,48 € |
| Unit Price without VAT: | 0,04337 € |
|---|---|
| Unit Price with VAT: | 0,05161 € |



