
RC2010JK-073KL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-073KLTR-ND - Tape & Reel (TR) 13-RC2010JK-073KLCT-ND - Cut Tape (CT) 13-RC2010JK-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-073KL |
Description | RES 3K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-073KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-073KL | YAGEO | 4.084 | 13-RC2010FK-073KLCT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,03812 € | 9,53 € |
| 500 | 0,03372 € | 16,86 € |
| 1.000 | 0,03024 € | 30,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02386 € | 95,44 € |
| 8.000 | 0,02222 € | 177,76 € |
| 12.000 | 0,02142 € | 257,04 € |
| 20.000 | 0,02056 € | 411,20 € |
| 28.000 | 0,02006 € | 561,68 € |
| 40.000 | 0,01959 € | 783,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

