
RC2010JK-0730RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0730RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0730RLCT-ND - Cut Tape (CT) 13-RC2010JK-0730RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0730RL |
Description | RES 30 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0730RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,09400 $ | 0,94 $ |
| 25 | 0,07400 $ | 1,85 $ |
| 50 | 0,06280 $ | 3,14 $ |
| 100 | 0,05380 $ | 5,38 $ |
| 250 | 0,04484 $ | 11,21 $ |
| 500 | 0,03968 $ | 19,84 $ |
| 1.000 | 0,03558 $ | 35,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02808 $ | 112,32 $ |
| 8.000 | 0,02615 $ | 209,20 $ |
| 12.000 | 0,02521 $ | 302,52 $ |
| 20.000 | 0,02419 $ | 483,80 $ |
| 28.000 | 0,02360 $ | 660,80 $ |
| 40.000 | 0,02305 $ | 922,00 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22610 $ |

