
RC2010JK-072R7L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-072R7LTR-ND - Tape & Reel (TR) 13-RC2010JK-072R7LCT-ND - Cut Tape (CT) 13-RC2010JK-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-072R7L |
Description | RES 2.7 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-072R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-072R7L | YAGEO | 368 | 13-RC2010FK-072R7LCT-ND | 0,28000 € | Upgrade |
| CRCW20102R70JNEF | Vishay Dale | 6.321 | 541-2.7WCT-ND | 0,20000 € | Similar |
| CRCW20102R70JNTF | Vishay Dale | 3.840 | 541-CRCW20102R70JNTFCT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06460 € | 16,15 € |
| 500 | 0,05824 € | 29,12 € |
| 1.000 | 0,05318 € | 53,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04337 € | 173,48 € |
| 8.000 | 0,04097 € | 327,76 € |
| 12.000 | 0,03981 € | 477,72 € |
| 20.000 | 0,03854 € | 770,80 € |
| 28.000 | 0,03782 € | 1.058,96 € |
| 40.000 | 0,03713 € | 1.485,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

