2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-072K7L

DigiKey Part Number
13-RC2010JK-072K7LTR-ND - Tape & Reel (TR)
13-RC2010JK-072K7LCT-ND - Cut Tape (CT)
13-RC2010JK-072K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-072K7L
Description
RES 2.7K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-072K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010FK-072K7LYAGEO7.36713-RC2010FK-072K7LCT-ND0,19000 €Upgrade
CRCW20102K70FKEFVishay Dale805541-2.70KACCT-ND0,20000 €Similar
ERJ-12ZYJ272UPanasonic Industry11.927P2.7KWCT-ND0,29000 €Similar
RMCF2010FT2K70Stackpole Electronics Inc2.840738-RMCF2010FT2K70CT-ND0,19000 €Similar
In-Stock: 3.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08000 €0,80 €
250,06280 €1,57 €
500,05340 €2,67 €
1000,04570 €4,57 €
2500,03812 €9,53 €
5000,03372 €16,86 €
1.0000,03024 €30,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02386 €95,44 €
8.0000,02222 €177,76 €
12.0000,02142 €257,04 €
20.0000,02056 €411,20 €
28.0000,02006 €561,68 €
40.0000,01959 €783,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €