
RC2010JK-0722ML | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0722MLTR-ND - Tape & Reel (TR) 13-RC2010JK-0722MLCT-ND - Cut Tape (CT) 13-RC2010JK-0722MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0722ML |
Description | RES 22M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0722ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05440 € | 5,44 € |
| 250 | 0,04572 € | 11,43 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03677 € | 36,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02936 € | 117,44 € |
| 8.000 | 0,02749 € | 219,92 € |
| 12.000 | 0,02657 € | 318,84 € |
| 20.000 | 0,02558 € | 511,60 € |
| 28.000 | 0,02502 € | 700,56 € |
| 40.000 | 0,02448 € | 979,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

