
RC2010JK-070RP | |
|---|---|
DigiKey Part Number | 13-RC2010JK-070RPTR-ND - Tape & Reel (TR) 13-RC2010JK-070RPCT-ND - Cut Tape (CT) 13-RC2010JK-070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-070RP |
Description | RES 0 OHM JUMPER - 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,09620 € | 9,62 € |
| 250 | 0,08288 € | 20,72 € |
| 500 | 0,07454 € | 37,27 € |
| 1.000 | 0,06743 € | 67,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05626 € | 225,04 € |
| 8.000 | 0,05189 € | 415,12 € |
| 12.000 | 0,04965 € | 595,80 € |
| 20.000 | 0,04712 € | 942,40 € |
| 28.000 | 0,04561 € | 1.277,08 € |
| 40.000 | 0,04413 € | 1.765,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

