
RC2010FK-077K5L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-077K5LTR-ND - Tape & Reel (TR) 13-RC2010FK-077K5LCT-ND - Cut Tape (CT) 13-RC2010FK-077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-077K5L |
Description | RES 7.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-077K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,04320 € | 4,32 € |
| 250 | 0,04096 € | 10,24 € |
| 500 | 0,03876 € | 19,38 € |
| 1.000 | 0,03788 € | 37,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02643 € | 105,72 € |
| 8.000 | 0,02213 € | 177,04 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

