
RC2010FK-0768KL | |
---|---|
DigiKey Part Number | 13-RC2010FK-0768KLTR-ND - Tape & Reel (TR) 13-RC2010FK-0768KLCT-ND - Cut Tape (CT) 13-RC2010FK-0768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0768KL |
Description | RES 68K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0768KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09300 € | 0,93 € |
25 | 0,07360 € | 1,84 € |
50 | 0,06260 € | 3,13 € |
100 | 0,05410 € | 5,41 € |
250 | 0,04560 € | 11,40 € |
500 | 0,04070 € | 20,35 € |
1.000 | 0,03678 € | 36,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03123 € | 124,92 € |
8.000 | 0,02928 € | 234,24 € |
12.000 | 0,02832 € | 339,84 € |
20.000 | 0,02729 € | 545,80 € |
28.000 | 0,02670 € | 747,60 € |
40.000 | 0,02614 € | 1.045,60 € |
48.000 | 0,02588 € | 1.242,24 € |
96.000 | 0,02502 € | 2.401,92 € |
100.000 | 0,02497 € | 2.497,00 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |