
RC2010FK-0762RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0762RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0762RLCT-ND - Cut Tape (CT) 13-RC2010FK-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0762RL |
Description | RES 62 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0762RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04792 € | 11,98 € |
| 500 | 0,04274 € | 21,37 € |
| 1.000 | 0,03864 € | 38,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03094 € | 123,76 € |
| 8.000 | 0,02901 € | 232,08 € |
| 12.000 | 0,02806 € | 336,72 € |
| 20.000 | 0,02704 € | 540,80 € |
| 28.000 | 0,02646 € | 740,88 € |
| 40.000 | 0,02590 € | 1.036,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

