
RC2010FK-0759RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0759RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0759RLCT-ND - Cut Tape (CT) 13-RC2010FK-0759RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0759RL |
Description | RES 59 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0759RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,11400 $ | 1,14 $ |
| 25 | 0,09080 $ | 2,27 $ |
| 50 | 0,07740 $ | 3,87 $ |
| 100 | 0,06690 $ | 6,69 $ |
| 250 | 0,05636 $ | 14,09 $ |
| 500 | 0,05028 $ | 25,14 $ |
| 1.000 | 0,04546 $ | 45,46 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03641 $ | 145,64 $ |
| 8.000 | 0,03413 $ | 273,04 $ |
| 12.000 | 0,03302 $ | 396,24 $ |
| 20.000 | 0,03182 $ | 636,40 $ |
| 28.000 | 0,03113 $ | 871,64 $ |
| 40.000 | 0,03048 $ | 1.219,20 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

