
RC2010FK-074R22L | |
---|---|
DigiKey Part Number | 13-RC2010FK-074R22LTR-ND - Tape & Reel (TR) 13-RC2010FK-074R22LCT-ND - Cut Tape (CT) 13-RC2010FK-074R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-074R22L |
Description | RES 4.22 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-074R22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,12200 € | 1,22 € |
25 | 0,11800 € | 2,95 € |
50 | 0,11460 € | 5,73 € |
100 | 0,09020 € | 9,02 € |
250 | 0,08660 € | 21,65 € |
500 | 0,08312 € | 41,56 € |
1.000 | 0,06562 € | 65,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04550 € | 182,00 € |
8.000 | 0,04462 € | 356,96 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |