
RC2010FK-073R3L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-073R3LTR-ND - Tape & Reel (TR) 13-RC2010FK-073R3LCT-ND - Cut Tape (CT) 13-RC2010FK-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-073R3L |
Description | RES 3.3 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-073R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,10820 € | 5,41 € |
| 100 | 0,09520 € | 9,52 € |
| 250 | 0,08212 € | 20,53 € |
| 500 | 0,07464 € | 37,32 € |
| 1.000 | 0,06867 € | 68,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05676 € | 227,04 € |
| 8.000 | 0,05394 € | 431,52 € |
| 12.000 | 0,05256 € | 630,72 € |
| 20.000 | 0,05106 € | 1.021,20 € |
| 28.000 | 0,05021 € | 1.405,88 € |
| 40.000 | 0,04940 € | 1.976,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

