
RT0603DRE076R8L | |
|---|---|
DigiKey Part Number | 13-RT0603DRE076R8LTR-ND - Tape & Reel (TR) 13-RT0603DRE076R8LCT-ND - Cut Tape (CT) 13-RT0603DRE076R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE076R8L |
Description | RES SMD 6.8 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE076R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01536 € | 3,84 € |
| 500 | 0,01452 € | 7,26 € |
| 1.000 | 0,01373 € | 13,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01157 € | 57,85 € |
| 10.000 | 0,01103 € | 110,30 € |
| 15.000 | 0,01073 € | 160,95 € |
| 25.000 | 0,01039 € | 259,75 € |
| 35.000 | 0,01018 € | 356,30 € |
| 50.000 | 0,00997 € | 498,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

