22 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-0722RL

DigiKey Part Number
13-RC2010FK-0722RLTR-ND - Tape & Reel (TR)
13-RC2010FK-0722RLCT-ND - Cut Tape (CT)
13-RC2010FK-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-0722RL
Description
RES 22 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-0722RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.657
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 $0,22 $
100,11400 $1,14 $
250,09080 $2,27 $
500,07740 $3,87 $
1000,06690 $6,69 $
2500,05636 $14,09 $
5000,05028 $25,14 $
1.0000,04546 $45,46 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03641 $145,64 $
8.0000,03413 $273,04 $
12.0000,03302 $396,24 $
20.0000,03182 $636,40 $
28.0000,03113 $871,64 $
40.0000,03048 $1.219,20 $
Manufacturers Standard Package
Unit Price without VAT:0,22000 $
Unit Price with VAT:0,26180 $