
RC2010FK-0718RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-0718RLTR-ND - Tape & Reel (TR) 13-RC2010FK-0718RLCT-ND - Cut Tape (CT) 13-RC2010FK-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0718RL |
Description | RES 18 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0718RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0718RL | YAGEO | 4.000 | 13-AC2010FK-0718RLCT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,04936 € | 12,34 € |
| 500 | 0,04408 € | 22,04 € |
| 1.000 | 0,03989 € | 39,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03393 € | 135,72 € |
| 8.000 | 0,03183 € | 254,64 € |
| 12.000 | 0,03081 € | 369,72 € |
| 20.000 | 0,02970 € | 594,00 € |
| 28.000 | 0,02907 € | 813,96 € |
| 40.000 | 0,02847 € | 1.138,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

