Upgrade
Similar
Similar
Similar
Similar
Similar

RC2010FK-07140RL | |
|---|---|
DigiKey Part Number | RC2010FK-07140RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07140RL |
Description | RES 140 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07140RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-07140RL | YAGEO | 0 | AC2010FK-07140RL-ND | 0,03622 € | Upgrade |
| CRCW2010140RFKEF | Vishay Dale | 11.932 | 541-140ACCT-ND | 0,20000 € | Similar |
| CRCW2010140RFKTF | Vishay Dale | 0 | CRCW2010140RFKTF-ND | 0,08506 € | Similar |
| ERJ-12SF1400U | Panasonic Industry | 9.277 | P140ACCT-ND | 0,36000 € | Similar |
| ERJ-S1DF1400U | Panasonic Industry | 0 | ERJ-S1DF1400U-ND | 0,12589 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03094 € | 123,76 € |
| Unit Price without VAT: | 0,03094 € |
|---|---|
| Unit Price with VAT: | 0,03682 € |






