RC2010FK-07137RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03622 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,03525 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08506 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12342 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 655
Unit Price: 0,19000 €
Datasheet
137 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07137RL

DigiKey Part Number
RC2010FK-07137RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2010FK-07137RL
Description
RES 137 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
137 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07137RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-07137RLYAGEO0AC2010FK-07137RL-ND0,03622 €Upgrade
CRCW2010137RFKEFVishay Dale0CRCW2010137RFKEF-ND0,03525 €Similar
CRCW2010137RFKTFVishay Dale0CRCW2010137RFKTF-ND0,08506 €Similar
ERJ-S1DF1370UPanasonic Industry0ERJ-S1DF1370U-ND0,12342 €Similar
RMCF2010FT137RStackpole Electronics Inc655738-RMCF2010FT137RCT-ND0,19000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03201 €128,04 €
Manufacturers Standard Package
Unit Price without VAT:0,03201 €
Unit Price with VAT:0,03809 €