Upgrade
Similar
Similar
Similar
Similar

RC2010FK-0710K2L | |
|---|---|
DigiKey Part Number | RC2010FK-0710K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2010FK-0710K2L |
Description | RES 10.2K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-0710K2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0710K2L | YAGEO | 0 | AC2010FK-0710K2L-ND | 0,03626 € | Upgrade |
| CRCW201010K2FKEF | Vishay Dale | 0 | CRCW201010K2FKEF-ND | 0,03750 € | Similar |
| CRCW201010K2FKTF | Vishay Dale | 0 | CRCW201010K2FKTF-ND | 0,10127 € | Similar |
| ERJ-S1DF1022U | Panasonic Industry | 0 | ERJ-S1DF1022U-ND | 0,12342 € | Similar |
| RMCF2010FT10K2 | Stackpole Electronics Inc | 0 | RMCF2010FT10K2-ND | 0,03134 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03201 € | 128,04 € |
| Unit Price without VAT: | 0,03201 € |
|---|---|
| Unit Price with VAT: | 0,03809 € |





