
RC2010FK-070RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-070RLTR-ND - Tape & Reel (TR) 13-RC2010FK-070RLCT-ND - Cut Tape (CT) 13-RC2010FK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-070RL |
Description | RES 0 OHM JUMPER 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05070 € | 5,07 € |
| 250 | 0,04340 € | 10,85 € |
| 500 | 0,03880 € | 19,40 € |
| 1.000 | 0,03489 € | 34,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02872 € | 114,88 € |
| 8.000 | 0,02631 € | 210,48 € |
| 12.000 | 0,02508 € | 300,96 € |
| 20.000 | 0,02368 € | 473,60 € |
| 28.000 | 0,02284 € | 639,52 € |
| 40.000 | 0,02203 € | 881,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

