Upgrade
Similar

RC1218FK-07845RL | |
|---|---|
DigiKey Part Number | RC1218FK-07845RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07845RL |
Description | RES 845 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07845RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1218DK-07845RL | YAGEO | 0 | RC1218DK-07845RL-ND | 0,16044 € | Upgrade |
| RCL1218845RFKEK | Vishay Dale | 0 | RCL1218845RFKEK-ND | 0,09494 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08114 € | 324,56 € |
| Unit Price without VAT: | 0,08114 € |
|---|---|
| Unit Price with VAT: | 0,09656 € |



