
RC1210JR-074K7L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-074K7LTR-ND - Tape & Reel (TR) 13-RC1210JR-074K7LCT-ND - Cut Tape (CT) 13-RC1210JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-074K7L |
Description | RES 4.7K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-074K7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-074K7L | YAGEO | 4.250 | YAG5470CT-ND | 0,20000 € | Upgrade |
| AC1210JR-074K7L | YAGEO | 9.525 | 13-AC1210JR-074K7LCT-ND | 0,18000 € | Upgrade |
| RC1210FR-074K7L | YAGEO | 18.688 | 13-RC1210FR-074K7LCT-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03400 € | 3,40 € |
| 250 | 0,02792 € | 6,98 € |
| 500 | 0,02442 € | 12,21 € |
| 1.000 | 0,02166 € | 21,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01627 € | 81,35 € |
| 10.000 | 0,01506 € | 150,60 € |
| 15.000 | 0,01447 € | 217,05 € |
| 25.000 | 0,01383 € | 345,75 € |
| 35.000 | 0,01347 € | 471,45 € |
| 50.000 | 0,01312 € | 656,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

