
RC1210JR-073R9L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-073R9LTR-ND - Tape & Reel (TR) 13-RC1210JR-073R9LCT-ND - Cut Tape (CT) 13-RC1210JR-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-073R9L |
Description | RES 3.9 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-073R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-073R9L | YAGEO | 6.207 | 13-RC1210FR-073R9LCT-ND | 0,20000 € | Upgrade |
| CRCW12103R90JNEA | Vishay Dale | 58 | 541-3.9VCT-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04284 € | 21,42 € |
| 1.000 | 0,03873 € | 38,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03217 € | 160,85 € |
| 10.000 | 0,03026 € | 302,60 € |
| 15.000 | 0,02933 € | 439,95 € |
| 25.000 | 0,02832 € | 708,00 € |
| 35.000 | 0,02775 € | 971,25 € |
| 50.000 | 0,02720 € | 1.360,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

