
RC1210JR-072R2L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-072R2LTR-ND - Tape & Reel (TR) 13-RC1210JR-072R2LCT-ND - Cut Tape (CT) 13-RC1210JR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-072R2L |
Description | RES 2.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-072R2L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04284 € | 21,42 € |
| 1.000 | 0,03873 € | 38,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03217 € | 160,85 € |
| 10.000 | 0,03026 € | 302,60 € |
| 15.000 | 0,02933 € | 439,95 € |
| 25.000 | 0,02832 € | 708,00 € |
| 35.000 | 0,02775 € | 971,25 € |
| 50.000 | 0,02720 € | 1.360,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

