
RC1210JR-0715RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0715RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0715RLCT-ND - Cut Tape (CT) 13-RC1210JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0715RL |
Description | RES 15 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0715RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03490 € | 3,49 € |
| 250 | 0,02872 € | 7,18 € |
| 500 | 0,02516 € | 12,58 € |
| 1.000 | 0,02233 € | 22,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01782 € | 89,10 € |
| 10.000 | 0,01651 € | 165,10 € |
| 15.000 | 0,01587 € | 238,05 € |
| 25.000 | 0,01518 € | 379,50 € |
| 35.000 | 0,01479 € | 517,65 € |
| 50.000 | 0,01441 € | 720,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

